DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZPY68-TR

DigiKey Part Number
112-ZPY68-TR-ND - Tape & Reel (TR)
112-ZPY68-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ZPY68-TR
Description
DIODE ZENER 68V 1.3W DO204AL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 68 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
65 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 51 V
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.51100$15.11
100$1.03790$103.79
500$0.73900$369.50
1,000$0.58298$582.98
2,000$0.55014$1,100.28
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.51636$2,581.80
10,000$0.46769$4,676.90
15,000$0.44288$6,643.20
25,000$0.36950$9,237.50
35,000$0.34717$12,150.95
Manufacturers Standard Package