Zener Diode 68 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX85C68-TAP

DigiKey Part Number
BZX85C68-TAPGICT-ND - Cut Tape (CT)
BZX85C68-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX85C68-TAP
Description
DIODE ZENER 68V 1.3W DO204AL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 68 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
130 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 51 V
Operating Temperature
-55°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,088
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.33000$6.33
10$3.94600$39.46
100$2.53630$253.63
500$1.92892$964.46
1,000$1.73293$1,732.93
2,000$1.56784$3,135.68
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$1.38909$6,945.45
10,000$1.27856$12,785.60
15,000$1.22225$18,333.75
25,000$1.15898$28,974.50
35,000$1.12153$39,253.55
50,000$1.08513$54,256.50
Manufacturers Standard Package