
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | - | |
Width | 0.070" (1.78mm) | |
Length | 0.390" (9.91mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 734°F (390°C) | |
For Use With/Related Products | MFR-1160, MFR-H6-SSC, SP-HC1, SP200 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $297.75000 | $297.75 |
5 | $270.24000 | $1,351.20 |
10 | $259.16800 | $2,591.68 |
25 | $245.23440 | $6,130.86 |
50 | $235.19320 | $11,759.66 |
100 | $225.56260 | $22,556.26 |