SSC-771A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSC-771A

DigiKey Part Number
5358-SSC-771A-ND
Manufacturer
Manufacturer Product Number
SSC-771A
Description
TIP REPL .04" CONICAL CHSL SOLDR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Soldering Tip Chisel For MFR-1160, MFR-1161, MFR-H6-SSC, SP200
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
Packaging
Box
Part Status
Active
Tip Type
Soldering
Tip Shape
Chisel
Height
-
Width
0.040" (1.02mm)
Length
0.360" (9.14mm)
Diameter
-
Tip Chip Size
-
Temperature Range
734°F (390°C)
For Use With/Related Products
MFR-1160, MFR-1161, MFR-H6-SSC, SP200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$265.89000$265.89
5$241.29600$1,206.48
10$231.41800$2,314.18
25$218.97440$5,474.36
50$210.00820$10,500.41
100$201.40820$20,140.82
Manufacturers Standard Package