SSC-742A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSC-742A

DigiKey Part Number
5358-SSC-742A-ND
Manufacturer
Manufacturer Product Number
SSC-742A
Description
TIP REPL.07" 30DG LNG RCH CHISEL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Soldering Tip Chisel For MFR-1160, MFR-1161, MFR-H6-SSC, SP200
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
Packaging
Box
Part Status
Active
Tip Type
Soldering
Tip Shape
Chisel
Height
-
Width
0.070" (1.78mm)
Length
0.630" (16.00mm)
Diameter
-
Tip Chip Size
-
Temperature Range
734°F (390°C)
For Use With/Related Products
MFR-1160, MFR-1161, MFR-H6-SSC, SP200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$297.75000$297.75
5$270.24000$1,351.20
10$259.16800$2,591.68
25$245.23440$6,130.86
50$235.19320$11,759.66
100$225.56260$22,556.26
Manufacturers Standard Package