
SSC-726A | |
---|---|
DigiKey Part Number | 5358-SSC-726A-ND |
Manufacturer | |
Manufacturer Product Number | SSC-726A |
Description | TIP REPL .016" 30DG SHARP SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical, Bent 30° For MFR-1160, MFR-H6-SSC, SP-HC1, SP200 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Conical, Bent 30° | |
Height | - | |
Width | - | |
Length | 0.450" (11.43mm) | |
Diameter | 0.020" (0.50mm) | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | MFR-1160, MFR-H6-SSC, SP-HC1, SP200 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $243.26000 | $243.26 |
5 | $220.73200 | $1,103.66 |
10 | $211.69400 | $2,116.94 |
25 | $200.31400 | $5,007.85 |
50 | $192.11020 | $9,605.51 |
100 | $184.24450 | $18,424.45 |