
LMR-240-UF-FR-1meter | |
|---|---|
DigiKey Part Number | 4613-LMR-240-UF-FR-1meter-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-UF-FR-1meter |
Description | CABLE COAXIAL LMR-240 3.3' |
Customer Reference | |
Detailed Description | Coaxial Cable LMR-240 3.3' (1.00m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | LMR-240 | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.240" (6.10mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 3.3' (1.00m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.150" (3.81mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 80.0 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.82000 | $66.82 |
| 100 | $63.79950 | $6,379.95 |
| 250 | $60.76140 | $15,190.35 |




