LMR-240-NM-NM(QTY:0.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR-240-NM-NM(QTY:6FT)

DigiKey Part Number
4613-LMR-240-NM-NM(QTY:6FT)-ND
Manufacturer
Manufacturer Product Number
LMR-240-NM-NM(QTY:6FT)
Description
COAX CBL N-TYPE TO N-TYPE 6'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type LMR 240 72.0" (1.8m) 6.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
Packaging
Bulk
Part Status
Active
Style
N-Type to N-Type
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
72.0" (1.8m) 6.0'
Cable Type
LMR 240
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
8 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,966
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$602.41000$602.41
10$552.93700$5,529.37
25$505.54720$12,638.68