
LMR-240-UF-BM-SMRA(QTY:18Ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-240-UF-BM-SMRA(QTY:18Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-UF-BM-SMRA(QTY:18Ft) |
Description | COAX CBL BNC TO SMA 18' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA LMR 240 216.5" (5.5m) 18.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 216.5" (5.5m) 18.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $955.24000 | $955.24 |
| 10 | $876.73600 | $8,767.36 |
| 25 | $801.58440 | $20,039.61 |




