Parametric Equivalent



ES2JHE3-LTP | |
|---|---|
DigiKey Part Number | 353-ES2JHE3-LTP-ND |
Manufacturer | |
Manufacturer Product Number | ES2JHE3-LTP |
Description | DIODE STANDARD 600V 2A DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Bulk | Capacitance @ Vr, F 200pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AES2JF-HF | Comchip Technology | 0 | 641-AES2JF-HFTR-ND | $0.91341 | Parametric Equivalent |
| ES2J | SMC Diode Solutions | 0 | 1655-ES2JCT-ND | $3.29000 | Parametric Equivalent |
| ES2J_R1_00001 | Panjit International Inc. | 0 | 3757-ES2J_R1_00001CT-ND | $3.95000 | Parametric Equivalent |
| ES2JA | Taiwan Semiconductor Corporation | 14,261 | 1801-ES2JACT-ND | $4.93000 | Parametric Equivalent |
| ES2JA R3G | Taiwan Semiconductor Corporation | 1,749 | ES2JAR3GCT-ND | $9.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.84315 | $4,215.75 |





