



SML-LXLC1206SYC-TR | |
---|---|
DigiKey Part Number | 67-2217-2-ND - Tape & Reel (TR) 67-2217-1-ND - Cut Tape (CT) 67-2217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXLC1206SYC-TR |
Description | LED YELLOW CLEAR SMD |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-LXLC1206SYC-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |