
APTL3216SYCK | |
|---|---|
DigiKey Part Number  | 754-1166-2-ND - Tape & Reel (TR) 754-1166-1-ND - Cut Tape (CT) 754-1166-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | APTL3216SYCK  | 
Description  | LED YELLOW CLEAR CHIP SMD  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | Yellow 590nm LED Indication - Discrete 2V 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | APTL3216SYCK Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Color  | ||
Configuration  | Standard  | |
Lens Color  | Colorless  | |
Lens Transparency  | Clear  | |
Millicandela Rating  | ||
Lens Style  | Round with Flat Top  | |
Lens Size  | 1.60mm Dia  | |
Voltage - Forward (Vf) (Typ)  | 2V  | |
Current - Test  | 20mA  | |
Viewing Angle  | 70°  | |
Mounting Type  | ||
Wavelength - Dominant  | ||
Wavelength - Peak  | 590nm  | |
Features  | -  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 3.20mm L x 1.60mm W  | |
Height (Max)  | 1.10mm  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.61000 | $2.61 | 
| 10 | $1.81100 | $18.11 | 
| 100 | $1.27840 | $127.84 | 
| 500 | $1.03678 | $518.39 | 
| 1,000 | $0.95707 | $957.07 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $0.88908 | $1,778.16 | 
| 4,000 | $0.83125 | $3,325.00 | 
| 6,000 | $0.80155 | $4,809.30 | 
| 10,000 | $0.76798 | $7,679.80 | 
| 14,000 | $0.74798 | $10,471.72 | 
| 20,000 | $0.72847 | $14,569.40 | 
| 50,000 | $0.68537 | $34,268.50 | 
| 100,000 | $0.65852 | $65,852.00 | 



