APTD3216 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTD3216SYCK

DigiKey Part Number
754-1160-2-ND - Tape & Reel (TR)
754-1160-1-ND - Cut Tape (CT)
754-1160-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APTD3216SYCK
Description
LED YELLOW CLEAR 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APTD3216SYCK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.60mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
35°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
590nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,220
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.77000$2.77
10$1.89300$18.93
100$1.33880$133.88
500$1.08736$543.68
1,000$1.00431$1,004.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.93358$1,867.16
4,000$0.87343$3,493.72
6,000$0.84254$5,055.24
10,000$0.80763$8,076.30
14,000$0.78684$11,015.76
20,000$0.76656$15,331.20
50,000$0.72174$36,087.00
100,000$0.69384$69,384.00
Manufacturers Standard Package