Similar
Similar
Similar
Parametric Equivalent




SML-LXLC1206SYC-TR | |
|---|---|
DigiKey Part Number  | 67-2217-2-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | SML-LXLC1206SYC-TR  | 
Description  | LED YELLOW CLEAR SMD  | 
Customer Reference  | |
Detailed Description  | Yellow LED Indication - Discrete 2V 1206 (3216 Metric)  | 
EDA/CAD Models  | SML-LXLC1206SYC-TR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Color  | ||
Configuration  | Standard  | |
Lens Color  | Colorless  | |
Lens Transparency  | Clear  | |
Millicandela Rating  | ||
Lens Style  | Round with Flat Top  | |
Lens Size  | 1.60mm Dia  | |
Voltage - Forward (Vf) (Typ)  | 2V  | |
Current - Test  | 20mA  | |
Viewing Angle  | 70°  | |
Mounting Type  | ||
Wavelength - Dominant  | -  | |
Wavelength - Peak  | 590nm  | |
Features  | -  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 3.20mm L x 1.60mm W  | |
Height (Max)  | 1.10mm  | |
Base Product Number  | 




