

TPSMC20A | |
---|---|
DigiKey Part Number | F6523TR-ND - Tape & Reel (TR) F6523CT-ND - Cut Tape (CT) F6523DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMC20A |
Description | TVS DIODE 17.1VWM 27.7V DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 54.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | TPSMC20A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17.1V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 54.9A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.61000 | $9.61 |
10 | $6.02700 | $60.27 |
100 | $3.96180 | $396.18 |
500 | $3.07370 | $1,536.85 |
1,000 | $2.78763 | $2,787.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.18177 | $6,545.31 |
6,000 | $2.05275 | $12,316.50 |