


NVMYS8D0N04CTWG | |
|---|---|
DigiKey Part Number | NVMYS8D0N04CTWGOSTR-ND - Tape & Reel (TR) NVMYS8D0N04CTWGOSCT-ND - Cut Tape (CT) NVMYS8D0N04CTWGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMYS8D0N04CTWG |
Description | MOSFET N-CH 40V 16A/49A 4LFPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 16A (Ta), 49A (Tc) 3.8W (Ta), 38W (Tc) Surface Mount LFPAK4 (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8.1mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 30µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 625 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 38W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK4 (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.16000 | $12.16 |
| 10 | $7.66100 | $76.61 |
| 100 | $5.09580 | $509.58 |
| 500 | $3.99408 | $1,997.04 |
| 1,000 | $3.63951 | $3,639.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.18927 | $9,567.81 |
| 6,000 | $2.96268 | $17,776.08 |
| 9,000 | $2.84726 | $25,625.34 |
| 15,000 | $2.84324 | $42,648.60 |






