Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SZSMF4L40AT3G | |
|---|---|
DigiKey Part Number | 18-SZSMF4L40AT3GTR-ND - Tape & Reel (TR) 18-SZSMF4L40AT3GCT-ND - Cut Tape (CT) 18-SZSMF4L40AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF4L40AT3G |
Description | TVS DIODE 40VWM 64.5VC SOD123F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.79000 | $5.79 |
| 10 | $3.60600 | $36.06 |
| 100 | $2.31620 | $231.62 |
| 500 | $1.76126 | $880.63 |
| 1,000 | $1.58210 | $1,582.10 |
| 2,000 | $1.43129 | $2,862.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.31123 | $6,556.15 |
| 10,000 | $1.19130 | $11,913.00 |
| 15,000 | $1.16732 | $17,509.80 |
| 25,000 | $1.14333 | $28,583.25 |






