
SMF4L40A | |
|---|---|
DigiKey Part Number | F7486TR-ND - Tape & Reel (TR) F7486CT-ND - Cut Tape (CT) F7486DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L40A |
Description | TVS DIODE 40VWM 64.5VC SOD123F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.16000 | $4.16 |
| 10 | $2.63500 | $26.35 |
| 100 | $1.39510 | $139.51 |
| 500 | $1.31922 | $659.61 |
| 1,000 | $1.13534 | $1,135.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.80769 | $2,423.07 |
| 6,000 | $0.75874 | $4,552.44 |
| 9,000 | $0.74357 | $6,692.13 |
| 15,000 | $0.66288 | $9,943.20 |


