64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF4L40AT1G

DigiKey Part Number
18-SMF4L40AT1GTR-ND - Tape & Reel (TR)
18-SMF4L40AT1GCT-ND - Cut Tape (CT)
18-SMF4L40AT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF4L40AT1G
Description
TVS DIODE 40VWM 64.5VC SOD123F
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
6.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,760
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.51000$3.51
10$2.74900$27.49
100$1.16670$116.67
500$1.10956$554.78
1,000$1.04429$1,044.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.01541$3,046.23
6,000$0.84848$5,090.88
9,000$0.74957$6,746.13
Manufacturers Standard Package