
SMF100A-T13 | |
---|---|
DigiKey Part Number | SMF100A-T13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF100A-T13 |
Description | TVS DIODE 100VWM 162VC SOD123F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 1.1A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 1.1A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.74049 | $7,404.90 |
20,000 | $0.68103 | $13,620.60 |
30,000 | $0.65074 | $19,522.20 |
50,000 | $0.61670 | $30,835.00 |
70,000 | $0.59654 | $41,757.80 |
100,000 | $0.58503 | $58,503.00 |