


SMF100A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SMF100A_R1_00001TR-ND - Tape & Reel (TR) 3757-SMF100A_R1_00001CT-ND - Cut Tape (CT) 3757-SMF100A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF100A_R1_00001 |
Description | TVS DIODE 100VWM 162VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 1.1A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 1.1A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.75276 | $2,258.28 |
| 6,000 | $0.68177 | $4,090.62 |
| 9,000 | $0.64558 | $5,810.22 |
| 15,000 | $0.60489 | $9,073.35 |
| 21,000 | $0.58079 | $12,196.59 |
| 30,000 | $0.55737 | $16,721.10 |
| 75,000 | $0.50595 | $37,946.25 |
| 150,000 | $0.49329 | $73,993.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.26900 | $22.69 |
| 100 | $1.43300 | $143.30 |
| 500 | $1.07094 | $535.47 |
| 1,000 | $0.95394 | $953.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.80100 | $18.01 |
| 100 | $1.21680 | $121.68 |
| 500 | $0.93726 | $468.63 |
| 1,000 | $0.84681 | $846.81 |

