
SMF100A | |
|---|---|
DigiKey Part Number | 18-SMF100ATR-ND - Tape & Reel (TR) 18-SMF100ACT-ND - Cut Tape (CT) 18-SMF100ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF100A |
Description | TVS DIODE 100VWM 162VC SOD123F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 1.1A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SMF100A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 1.1A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.60600 | $26.06 |
| 100 | $1.65250 | $165.25 |
| 500 | $1.23766 | $618.83 |
| 1,000 | $1.10374 | $1,103.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.69883 | $2,096.49 |
| 6,000 | $0.68239 | $4,094.34 |
| 9,000 | $0.66959 | $6,026.31 |
| 15,000 | $0.66068 | $9,910.20 |
| 21,000 | $0.58578 | $12,301.38 |

