
SMF4L100A | |
|---|---|
DigiKey Part Number | 18-SMF4L100ATR-ND - Tape & Reel (TR) 18-SMF4L100ACT-ND - Cut Tape (CT) 18-SMF4L100ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L100A |
Description | TVS DIODE 100VWM 162VC SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 1.2A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SMF4L100A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 1.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.13200 | $31.32 |
| 100 | $1.99860 | $199.86 |
| 500 | $1.50700 | $753.50 |
| 1,000 | $1.34824 | $1,348.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.95528 | $2,865.84 |
| 6,000 | $0.87047 | $5,222.82 |
| 9,000 | $0.82724 | $7,445.16 |
| 15,000 | $0.77865 | $11,679.75 |
| 21,000 | $0.75535 | $15,862.35 |

