Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMDJ150CA-T7 | |
|---|---|
DigiKey Part Number | 18-SMDJ150CA-T7TR-ND - Tape & Reel (TR) 18-SMDJ150CA-T7CT-ND - Cut Tape (CT) 18-SMDJ150CA-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ150CA-T7 |
Description | TVS DIODE 150VWM 243VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 16.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ150CA-T7 Models |
Category | Voltage - Clamping (Max) @ Ipp 243V |
Mfr | Current - Peak Pulse (10/1000µs) 16.5A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 150V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 167V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ150CA | Littelfuse Inc. | 15,123 | SMCJ150CALFCT-ND | $1.01000 | Similar |
| 5.0SMLJ150CA-TP | MCC (Micro Commercial Components) | 0 | 5.0SMLJ150CA-TPMSTR-ND | $0.89320 | Similar |
| CD214C-T150CALF | Bourns Inc. | 0 | CD214C-T150CALF-ND | $0.00000 | Similar |
| CD214L-T150CALF | Bourns Inc. | 0 | CD214L-T150CALF-ND | $0.00000 | Similar |
| SMCJ150CA | Bourns Inc. | 2,362 | SMCJ150CABCT-ND | $1.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.86000 | $22.86 |
| 10 | $14.70800 | $147.08 |
| 100 | $10.07460 | $1,007.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.74360 | $3,371.80 |
| 1,000 | $6.21266 | $6,212.66 |
| 1,500 | $6.09729 | $9,145.93 |


















