


SMCJ150CA-E3/9AT | |
|---|---|
DigiKey Part Number | SMCJ150CA-E3/9ATGITR-ND - Tape & Reel (TR) SMCJ150CA-E3/9ATGICT-ND - Cut Tape (CT) SMCJ150CA-E3/9ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ150CA-E3/9AT |
Description | TVS DIODE 150VWM 243VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ150CA-E3/9AT Models |
Category | Current - Peak Pulse (10/1000µs) 6.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 150V | Supplier Device Package |
Voltage - Breakdown (Min) 167V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 243V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ150CA-13-F | Diodes Incorporated | 2,266 | 31-SMCJ150CA-13-FCT-ND | $6.99000 | Direct |
| SMCJ150CA-TP | MCC (Micro Commercial Components) | 5,019 | SMCJ150CA-TPMSCT-ND | $7.65000 | Direct |
| 5.0SMDJ150CA | Littelfuse Inc. | 2,954 | F10848CT-ND | $23.27000 | Similar |
| SM15T200CA | STMicroelectronics | 11 | 497-6483-1-ND | $13.57000 | Similar |
| SMCJ150CA | Bourns Inc. | 2,362 | SMCJ150CABCT-ND | $10.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.21000 | $9.21 |
| 10 | $5.73900 | $57.39 |
| 100 | $3.74900 | $374.90 |
| 500 | $2.89332 | $1,446.66 |
| 1,000 | $2.61773 | $2,617.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $2.22549 | $7,789.22 |
| 7,000 | $2.05576 | $14,390.32 |
| 10,500 | $1.96932 | $20,677.86 |
| 17,500 | $1.87218 | $32,763.15 |
| 24,500 | $1.81467 | $44,459.42 |
| 35,000 | $1.75880 | $61,558.00 |

