Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar



SMCJ150CAHE3/9AT | |
|---|---|
DigiKey Part Number | SMCJ150CAHE3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ150CAHE3/9AT |
Description | TVS DIODE 150VWM 243VC DO214AB |
Customer Reference | |
Detailed Description | 243V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ150CAHE3/9AT Models |
Category | Current - Peak Pulse (10/1000µs) 6.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 150V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 167V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 243V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ150CA-E3/57T | Vishay General Semiconductor - Diodes Division | 7,165 | SMCJ150CA-E3/57TGICT-ND | $9.21000 | Direct |
| SMCJ150CA-M3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCJ150CA-M3/57T-ND | $3.19439 | Direct |
| SMCJ150CAHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | SMCJ150CAHE3_A/I-ND | $3.56285 | Direct |
| SMCJ150CA-13-F | Diodes Incorporated | 2,266 | 31-SMCJ150CA-13-FCT-ND | $6.99000 | Direct |
| SMCJ150CA-HR | Littelfuse Inc. | 0 | SMCJ150CA-HR-ND | $146.23582 | Direct |










