DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ150CA

DigiKey Part Number
SMCJ150CAFSTR-ND - Tape & Reel (TR)
SMCJ150CAFSCT-ND - Cut Tape (CT)
SMCJ150CAFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ150CA
Description
TVS DIODE 150VWM 243VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
243V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
150V
Voltage - Breakdown (Min)
167V
Voltage - Clamping (Max) @ Ipp
243V
Current - Peak Pulse (10/1000µs)
6.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,161
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.20000$6.20
10$4.36500$43.65
100$3.03500$303.50
500$2.35780$1,178.90
1,000$2.23796$2,237.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.56948$4,708.44
Manufacturers Standard Package