SMBJ15A-HRA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 42,027
Unit Price: $1.96000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $96.88219
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 12,114
Unit Price: $3.92000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $1.37520
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 166
Unit Price: $4.81000
Datasheet

Direct


Bourns Inc.
In Stock: 8,257
Unit Price: $3.18000
Datasheet

Direct


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 1,739
Unit Price: $1.14000
Datasheet

Direct


Eaton - Electronics Division
In Stock: 5,988
Unit Price: $3.51000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: $0.49577
Datasheet

Direct


Semtech Corporation
In Stock: 2,997
Unit Price: $5.87000
Datasheet

Direct


Lumimax Optoelectronic Technology
In Stock: 1,200
Unit Price: $0.70000
Datasheet

Direct


NextGen Components
In Stock: 300,000
Unit Price: $1.68454
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.22176
Datasheet
SMBJ11CA-HRA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ15A-HRA

DigiKey Part Number
SMBJ15A-HRA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ15A-HRA
Description
TVS DIODE 15VWM 24.4VC DO214AA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
24.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$81.58500$244,755.00
Manufacturers Standard Package