
SMBJ15A | |
---|---|
DigiKey Part Number | SMBJ15AFSTR-ND - Tape & Reel (TR) SMBJ15AFSCT-ND - Cut Tape (CT) SMBJ15AFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ15A |
Description | TVS DIODE 15VWM 24.4VC DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 24.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.84000 | $4.84 |
10 | $2.34800 | $23.48 |
100 | $1.65860 | $165.86 |
500 | $1.42050 | $710.25 |
1,000 | $1.25628 | $1,256.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.03459 | $3,103.77 |
6,000 | $0.98532 | $5,911.92 |
9,000 | $0.87037 | $7,833.33 |
15,000 | $0.84573 | $12,685.95 |
21,000 | $0.82074 | $17,235.54 |
30,000 | $0.77594 | $23,278.20 |