
SMBJ15A | |
|---|---|
DigiKey Part Number | 5399-SMBJ15ATR-ND - Tape & Reel (TR) 5399-SMBJ15ACT-ND - Cut Tape (CT) 5399-SMBJ15ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ15A |
Description | TVS DIODE 15VWM 24.4VC DO214AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 24.6A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.80600 | $8.06 |
| 100 | $0.55500 | $55.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $0.41568 | $311.76 |
| 1,500 | $0.38033 | $570.50 |
| 2,250 | $0.36208 | $814.68 |
| 3,750 | $0.34140 | $1,280.25 |
| 5,250 | $0.32905 | $1,727.51 |
| 7,500 | $0.31695 | $2,377.12 |



