
S6006RTP | |
|---|---|
DigiKey Part Number | S6006RTP-ND |
Manufacturer | |
Manufacturer Product Number | S6006RTP |
Description | SCR 600V 6A TO-220AB-R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 6 A Standard Recovery Through Hole TO-220AB-R |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 6 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 30 mA |
Packaging Tube | Current - Off State (Max) 10 µA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 83A, 100A |
Voltage - Off State 600 V | SCR Type Standard Recovery |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Operating Temperature -40°C ~ 125°C |
Current - Gate Trigger (Igt) (Max) 15 mA | Mounting Type Through Hole |
Voltage - On State (Vtm) (Max) 1.6 V | Package / Case TO-220-3 |
Current - On State (It (AV)) (Max) 3.8 A | Supplier Device Package TO-220AB-R |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S6008R | Littelfuse Inc. | 0 | S6008R-ND | $0.00000 | Parametric Equivalent |
| S6008R67 | Littelfuse Inc. | 0 | S6008R67-ND | $0.00000 | Parametric Equivalent |
| S6008RTP | Littelfuse Inc. | 217 | F7305-ND | $20.06000 | Parametric Equivalent |
| TYN606RG | STMicroelectronics | 565 | 497-4485-5-ND | $16.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.01703 | $8,017.03 |





