
S6008R67 | |
|---|---|
DigiKey Part Number | S6008R67-ND |
Manufacturer | |
Manufacturer Product Number | S6008R67 |
Description | SCR 600V 8A TO-220 NON-ISOLATED |
Customer Reference | |
Detailed Description | SCR 600 V 8 A Standard Recovery Through Hole TO-220 Non-Isolated Tab |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 8 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 30 mA |
Packaging Bulk | Current - Off State (Max) 10 µA |
Part Status Discontinued at DigiKey | Current - Non Rep. Surge 50, 60Hz (Itsm) 83A, 100A |
Voltage - Off State 600 V | SCR Type Standard Recovery |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Operating Temperature -40°C ~ 125°C |
Current - Gate Trigger (Igt) (Max) 15 mA | Mounting Type Through Hole |
Voltage - On State (Vtm) (Max) 1.6 V | Package / Case TO-220-3 |
Current - On State (It (AV)) (Max) 5.1 A | Supplier Device Package TO-220 Non-Isolated Tab |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCR12MG | Littelfuse Inc. | 32 | MCR12MGOS-ND | $22.12000 | Similar |
| MCR72-8G | Littelfuse Inc. | 2,040 | MCR72-8GOS-ND | $16.61000 | Similar |
| TYN606RG | STMicroelectronics | 565 | 497-4485-5-ND | $16.11000 | Similar |
| TYN608RG | STMicroelectronics | 1,207 | 497-TYN608RG-ND | $19.16000 | Similar |
| TYN610RG | STMicroelectronics | 2,951 | 497-3280-5-ND | $11.67000 | Similar |




