S6008R is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 32
Unit Price: $22.12000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,040
Unit Price: $16.61000
Datasheet

Similar


STMicroelectronics
In Stock: 565
Unit Price: $16.11000
Datasheet

Similar


STMicroelectronics
In Stock: 1,207
Unit Price: $19.16000
Datasheet

Similar


STMicroelectronics
In Stock: 2,951
Unit Price: $11.67000
Datasheet

Similar


STMicroelectronics
In Stock: 1,682
Unit Price: $12.41000
Datasheet
SCR 600 V 8 A Standard Recovery Through Hole TO-220 Non-Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S6008R

DigiKey Part Number
S6008R-ND
Manufacturer
Manufacturer Product Number
S6008R
Description
SCR 600V 8A TO-220 NON-ISOLATED
Customer Reference
Detailed Description
SCR 600 V 8 A Standard Recovery Through Hole TO-220 Non-Isolated Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
8 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
30 mA
Packaging
Bulk
Current - Off State (Max)
10 µA
Part Status
Discontinued at DigiKey
Current - Non Rep. Surge 50, 60Hz (Itsm)
83A, 100A
Voltage - Off State
600 V
SCR Type
Standard Recovery
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Operating Temperature
-40°C ~ 125°C
Current - Gate Trigger (Igt) (Max)
15 mA
Mounting Type
Through Hole
Voltage - On State (Vtm) (Max)
1.6 V
Package / Case
TO-220-3
Current - On State (It (AV)) (Max)
5.1 A
Supplier Device Package
TO-220 Non-Isolated Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCR12MGLittelfuse Inc.32MCR12MGOS-ND$22.12000Similar
MCR72-8GLittelfuse Inc.2,040MCR72-8GOS-ND$16.61000Similar
TYN606RGSTMicroelectronics565497-4485-5-ND$16.11000Similar
TYN608RGSTMicroelectronics1,207497-TYN608RG-ND$19.16000Similar
TYN610RGSTMicroelectronics2,951497-3280-5-ND$11.67000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types