SCR 600 V 8 A Standard Recovery Through Hole TO-220AB-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR 600 V 8 A Standard Recovery Through Hole TO-220AB-R
TO-220-3 (Formed Leads, Non-Isolated)

S6008RTP

DigiKey Part Number
F7305-ND
Manufacturer
Manufacturer Product Number
S6008RTP
Description
SCR 600V 8A TO-220AB-R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SCR 600 V 8 A Standard Recovery Through Hole TO-220AB-R
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
8 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
30 mA
Packaging
Tube
Current - Off State (Max)
10 µA
Part Status
Active
Current - Non Rep. Surge 50, 60Hz (Itsm)
83A, 100A
Voltage - Off State
600 V
SCR Type
Standard Recovery
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Operating Temperature
-40°C ~ 125°C
Current - Gate Trigger (Igt) (Max)
15 mA
Mounting Type
Through Hole
Voltage - On State (Vtm) (Max)
1.6 V
Package / Case
TO-220-3
Current - On State (It (AV)) (Max)
5.1 A
Supplier Device Package
TO-220AB-R
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 217
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$20.06000$20.06
50$9.89540$494.77
100$8.90550$890.55
500$7.17062$3,585.31
1,000$6.61313$6,613.13
2,000$6.56281$13,125.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.