Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1SMA13AT3G | |
|---|---|
DigiKey Part Number  | 1SMA13AT3GOSTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 1SMA13AT3G  | 
Description  | TVS DIODE 13VWM 21.5VC SMA  | 
Customer Reference  | |
Detailed Description  | 21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount SMA  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 13V  | |
Voltage - Breakdown (Min)  | 14.4V  | |
Voltage - Clamping (Max) @ Ipp  | 21.5V  | |
Current - Peak Pulse (10/1000µs)  | 18.6A  | |
Power - Peak Pulse  | 400W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | 860pF @ 1MHz  | |
Operating Temperature  | -65°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AC, SMA  | |
Supplier Device Package  | ||
Base Product Number  | 










