
153.5631.6101 | |
---|---|
DigiKey Part Number | F5120-ND |
Manufacturer | |
Manufacturer Product Number | 153.5631.6101 |
Description | FUSE AUTO 100A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | 153.5631.6101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Melting I²t | 42500.0 | |
Approval Agency | UL | |
Operating Temperature | - | |
Color | Blue | |
Size / Dimension | 1.630" L x 0.472" W x 0.315" H (41.60mm x 12.00mm x 8.00mm) | |
DC Cold Resistance | 0.00044 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.99000 | $33.99 |
5 | $28.21200 | $141.06 |
10 | $26.03700 | $260.37 |
50 | $21.59820 | $1,079.91 |
100 | $19.92150 | $1,992.15 |
250 | $17.89276 | $4,473.19 |
500 | $16.48834 | $8,244.17 |
1,000 | $15.20061 | $15,200.61 |