


153.5631.6202 | |
---|---|
DigiKey Part Number | 153.5631.6202-ND |
Manufacturer | |
Manufacturer Product Number | 153.5631.6202 |
Description | FUSE AUTO 200A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | 153.5631.6202 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 126000.0 | |
Approval Agency | UL | |
Operating Temperature | - | |
Color | Violet | |
Size / Dimension | 1.630" L x 0.472" W x 0.315" H (41.60mm x 12.00mm x 8.00mm) | |
DC Cold Resistance | 0.00024 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.29000 | $25.29 |
5 | $20.93800 | $104.69 |
10 | $19.32000 | $193.20 |
50 | $16.02960 | $801.48 |
100 | $14.78640 | $1,478.64 |
250 | $13.28308 | $3,320.77 |
500 | $12.24260 | $6,121.30 |
1,000 | $11.27797 | $11,277.97 |
5,000 | $10.95142 | $54,757.10 |