
153.5631.6102 | |
|---|---|
DigiKey Part Number | 153.5631.6102-ND |
Manufacturer | |
Manufacturer Product Number | 153.5631.6102 |
Description | FUSE AUTO 100A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | 153.5631.6102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Melting I²t | 42500.0 | |
Approval Agency | UL | |
Operating Temperature | - | |
Color | Blue | |
Size / Dimension | 1.630" L x 0.472" W x 0.315" H (41.60mm x 12.00mm x 8.00mm) | |
DC Cold Resistance | 0.00044 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.79000 | $22.79 |
| 5 | $18.87000 | $94.35 |
| 10 | $17.41600 | $174.16 |
| 50 | $14.44600 | $722.30 |
| 100 | $13.32530 | $1,332.53 |
| 250 | $11.97116 | $2,992.79 |
| 500 | $11.03404 | $5,517.02 |
| 1,000 | $10.16526 | $10,165.26 |
| 5,000 | $9.77217 | $48,860.85 |


