1.5SMC15A-E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 4,108
Unit Price: $4.90000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $6.12000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $9.87000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.87572
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 4,965
Unit Price: $4.49000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 11,462
Unit Price: $7.02000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $2.25612
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.22864
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.55616
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $1.63374
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2,185
Unit Price: $3.92000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3,208
Unit Price: $7.10000
Datasheet
New Product
1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC15A-E

DigiKey Part Number
18-1.5SMC15A-ETR-ND - Tape & Reel (TR)
18-1.5SMC15A-ECT-ND - Cut Tape (CT)
18-1.5SMC15A-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC15A-E
Description
TVS 1.5KW 15V 5%UNI DO-214AB TR1
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
21.2V Clamp 71.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12.8V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
71.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.16000$8.16
10$5.08300$50.83
100$3.31480$331.48
500$2.55458$1,277.29
1,000$2.30959$2,309.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.79841$5,395.23
6,000$1.65729$9,943.74
9,000$1.63170$14,685.30
Manufacturers Standard Package