Similar
Similar

1.5SMC15A | |
|---|---|
DigiKey Part Number | 1801-1.5SMC15ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC15A |
Description | TVS DIODE 12.8VWM 21.2V DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 74A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC15A Models |
Category | Current - Peak Pulse (10/1000µs) 74A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 12.8V | Supplier Device Package |
Voltage - Breakdown (Min) 14.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 21.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC15A/TR13 | YAGEO | 0 | 13-1.5SMC15A/TR13TR-ND | $1.20925 | Similar |
| 1.5SMC15A/TR7 | YAGEO | 0 | 13-1.5SMC15A/TR7TR-ND | $1.58084 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.89021 | $5,670.63 |
| 6,000 | $1.73997 | $10,439.82 |
| 9,000 | $1.66345 | $14,971.05 |
| 15,000 | $1.57745 | $23,661.75 |
| 21,000 | $1.52654 | $32,057.34 |
| 30,000 | $1.52406 | $45,721.80 |


