
1.5SMC15A | |
|---|---|
DigiKey Part Number | 4786-1.5SMC15ATR-ND - Tape & Reel (TR) 4786-1.5SMC15ACT-ND - Cut Tape (CT) 4786-1.5SMC15ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC15A |
Description | TVS DIODE 12.8VWM 21.2V DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 70.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 70.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.49000 | $4.49 |
| 10 | $2.78200 | $27.82 |
| 100 | $1.77040 | $177.04 |
| 500 | $1.33310 | $666.55 |
| 1,000 | $1.19204 | $1,192.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.01239 | $3,037.17 |
| 6,000 | $0.92186 | $5,531.16 |
| 9,000 | $0.87572 | $7,881.48 |
| 15,000 | $0.82385 | $12,357.75 |
| 21,000 | $0.79313 | $16,655.73 |
| 30,000 | $0.76327 | $22,898.10 |
| 75,000 | $0.71387 | $53,540.25 |

