0891020.NXWS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0891020.NXWS

DigiKey Part Number
0891020.NXWS-ND
Manufacturer
Manufacturer Product Number
0891020.NXWS
Description
FUSE AUTO 20A 58VDC BLADE MINI
Customer Reference
Detailed Description
20 A 58 V Fuse Automotive Requires Holder Blade, Miniature (Low Profile)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
58 V
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
420.0
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Color
Yellow
Size / Dimension
0.429" L x 0.150" W x 0.344" H (10.90mm x 3.81mm x 8.73mm)
DC Cold Resistance
3.35 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,814
Factory Stock: 10,000
Check for Additional Incoming Stock
Last Time Buy Date: 1/9/2025
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.45000$4.45
5$3.65600$18.28
10$3.37500$33.75
50$2.79880$139.94
100$2.58240$258.24
250$2.32144$580.36
500$2.14130$1,070.65
1,000$1.97453$1,974.53
5,000$1.63283$8,164.15
Manufacturers Standard Package