
0891020.H | |
---|---|
DigiKey Part Number | F11159-ND |
Manufacturer | |
Manufacturer Product Number | 0891020.H |
Description | FUSE AUTO 20A 58VDC BLADE MINI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 A 58 V Fuse Automotive Requires Holder Blade, Miniature (Low Profile) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 58 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 420.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Yellow | |
Size / Dimension | 0.429" L x 0.150" W x 0.331" H (10.90mm x 3.80mm x 8.40mm) | |
DC Cold Resistance | 0.00335 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.66000 | $7.66 |
5 | $6.33800 | $31.69 |
10 | $5.84500 | $58.45 |
50 | $4.85200 | $242.60 |
100 | $4.47660 | $447.66 |
300 | $3.93930 | $1,181.79 |
500 | $3.71082 | $1,855.41 |
1,000 | $3.42089 | $3,420.89 |
5,000 | $2.94294 | $14,714.70 |