
0891020.U | |
---|---|
DigiKey Part Number | 0891020.U-ND |
Manufacturer | |
Manufacturer Product Number | 0891020.U |
Description | FUSE AUTO 20A 58VDC BLADE MINI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 A 58 V Fuse Automotive Requires Holder Blade, Miniature (Low Profile) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 58 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 420.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Yellow | |
Size / Dimension | 0.429" L x 0.150" W x 0.331" H (10.90mm x 3.80mm x 8.40mm) | |
DC Cold Resistance | 0.00335 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.76000 | $5.76 |
5 | $4.75800 | $23.79 |
10 | $4.39600 | $43.96 |
50 | $3.64680 | $182.34 |
100 | $3.36520 | $336.52 |
250 | $3.02544 | $756.36 |
500 | $2.79032 | $1,395.16 |
1,000 | $2.57266 | $2,572.66 |
5,000 | $2.15061 | $10,753.05 |