0891005.NXWS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $205.12200
Datasheet
0891005.NXWS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0891005.NXWS

DigiKey Part Number
0891005.NXWS-ND
Manufacturer
Manufacturer Product Number
0891005.NXWS
Description
FUSE AUTOMOTIVE 5A 58VDC BLADE
Customer Reference
Detailed Description
5 A 58 V Fuse Automotive Requires Holder Blade, Miniature (Low Profile)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
22.0
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Color
Tan
Size / Dimension
0.429" L x 0.150" W x 0.344" H (10.90mm x 3.81mm x 8.73mm)
DC Cold Resistance
17.21 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes