
0891015.NXWS | |
|---|---|
DigiKey Part Number | F11972-ND |
Manufacturer | |
Manufacturer Product Number | 0891015.NXWS |
Description | FUSE AUTO 15A 58VDC BLADE MINI |
Customer Reference | |
Detailed Description | 15 A 58 V Fuse Automotive Requires Holder Blade, Miniature (Low Profile) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 198.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Blue | |
Size / Dimension | 0.429" L x 0.150" W x 0.344" H (10.90mm x 3.81mm x 8.73mm) | |
DC Cold Resistance | 4.7 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.41000 | $4.41 |
| 5 | $3.62200 | $18.11 |
| 10 | $3.34500 | $33.45 |
| 50 | $2.77380 | $138.69 |
| 100 | $2.55930 | $255.93 |
| 250 | $2.30068 | $575.17 |
| 500 | $2.12218 | $1,061.09 |
| 1,000 | $1.95690 | $1,956.90 |




