045302.5NR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,000
Unit Price: $15.17000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 575
Unit Price: $14.60000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 8,761
Unit Price: $14.60000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 780
Unit Price: $14.20000
Datasheet

Direct


Bourns Inc.
In Stock: 50
Unit Price: $9.30000
Datasheet

Direct


Bourns Inc.
In Stock: 162
Unit Price: $11.18000
Datasheet

Similar


Bel Fuse Inc.
In Stock: 13,054
Unit Price: $3.18000
Datasheet
453 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

045302.5NR

DigiKey Part Number
045302.5NR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
045302.5NR
Description
FUSE BRD MNT 2.5A 125VAC/VDC SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
045302.5NR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
1.029
Approval Agency
CSA, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance
0.0286 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$5.16433$25,821.65
Manufacturers Standard Package