
044802.5MR | |
|---|---|
DigiKey Part Number | F1649TR-ND - Tape & Reel (TR) F1649CT-ND - Cut Tape (CT) F1649DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 044802.5MR |
Description | FUSE BRD MNT 2.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 044802.5MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.156 | |
Approval Agency | CSA, UL, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.02934 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.17000 | $15.17 |
| 5 | $12.59600 | $62.98 |
| 10 | $11.62600 | $116.26 |
| 50 | $9.64340 | $482.17 |
| 100 | $8.89680 | $889.68 |
| 250 | $7.99532 | $1,998.83 |
| 500 | $7.37136 | $3,685.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.11382 | $6,113.82 |
| 2,000 | $5.63124 | $11,262.48 |
| 3,000 | $5.58245 | $16,747.35 |


