
0679L2500-05 | |
|---|---|
DigiKey Part Number | 5923-0679L2500-05TR-ND - Tape & Reel (TR) 5923-0679L2500-05CT-ND - Cut Tape (CT) 5923-0679L2500-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0679L2500-05 |
Description | FUSE BRD MNT 2.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0679L2500-05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 1.13 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm) | |
DC Cold Resistance | 0.032 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.18000 | $3.18 |
| 5 | $2.62800 | $13.14 |
| 10 | $2.41500 | $24.15 |
| 50 | $2.00540 | $100.27 |
| 100 | $1.85030 | $185.03 |
| 250 | $1.66368 | $415.92 |
| 500 | $1.53478 | $767.39 |
| 1,000 | $1.41542 | $1,415.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.12516 | $5,625.80 |
| 10,000 | $1.03613 | $10,361.30 |
| 15,000 | $0.98706 | $14,805.90 |
| 25,000 | $0.95036 | $23,759.00 |


