0438003.WR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 2,189
Unit Price: $1.47000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 10,280
Unit Price: $1.33000
Datasheet

Similar


Bourns Inc.
In Stock: 4,878
Unit Price: $1.05000
Datasheet
0438 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0438003.WR

DigiKey Part Number
F2953TR-ND - Tape & Reel (TR)
F2953CT-ND - Cut Tape (CT)
F2953DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0438003.WR
Description
FUSE BRD MNT 3A 12VAC 32VDC 0603
Customer Reference
Detailed Description
3 A 12 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0438003.WR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
12 V
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.2922
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.061" L x 0.033" W x 0.020" H (1.54mm x 0.85mm x 0.50mm)
DC Cold Resistance
0.0252 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes